JST, A Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 3.5mm Stud Size Vinyl, Yellow

Номер на артикул на RS: 838-8178Марка: JST№ по каталога на производителя: FVWS5.5-S3A(LF)
brand-logo
Преглед на всички в Вилкови клеми

Технически документи

Спецификации

Brand

JST

Series

A

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

2.6mm²

Minimum Wire Size (mm²)

2.6mm²

Maximum Wire Size mm²

6.6mm²

Maximum Wire Size (mm²)

6.6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Shrouded/Unshrouded

Shrouded

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

3.5mm

Colour

Yellow

Overall Length

26.2mm

Thickness

1mm

Детайли за продукта

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals

Информацията за складовите наличности временно не е налична.

€ 15,90

€ 0,159 Each (In a Pack of 100) (ex VAT)

JST, A Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 3.5mm Stud Size Vinyl, Yellow
Изберете тип опаковка

€ 15,90

€ 0,159 Each (In a Pack of 100) (ex VAT)

JST, A Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 3.5mm Stud Size Vinyl, Yellow
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 100€ 0,159€ 15,90
200 - 200€ 0,154€ 15,43
300+€ 0,148€ 14,84

Технически документи

Спецификации

Brand

JST

Series

A

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

2.6mm²

Minimum Wire Size (mm²)

2.6mm²

Maximum Wire Size mm²

6.6mm²

Maximum Wire Size (mm²)

6.6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Shrouded/Unshrouded

Shrouded

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

3.5mm

Colour

Yellow

Overall Length

26.2mm

Thickness

1mm

Детайли за продукта

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals