JST FVWS2 Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M3.5 (#5 to #6) Stud Size Vinyl, Blue

Номер на артикул на RS: 688-1271Марка: JST№ по каталога на производителя: FVWS2-S3A
brand-logo
Преглед на всички в Вилкови клеми

Технически документи

Спецификации

Brand

JST

Series

FVWS2

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M3.5 (#5 to #6)

Colour

Blue

Overall Length

20.2mm

Thickness

0.8mm

Страна на произход

Japan

Детайли за продукта

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals

Може да се интересувате от

€ 15,00

€ 0,15 Each (In a Pack of 100) (ex VAT)

JST FVWS2 Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M3.5 (#5 to #6) Stud Size Vinyl, Blue

€ 15,00

€ 0,15 Each (In a Pack of 100) (ex VAT)

JST FVWS2 Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M3.5 (#5 to #6) Stud Size Vinyl, Blue

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,15€ 15,00
500+€ 0,117€ 11,68
Може да се интересувате от

Технически документи

Спецификации

Brand

JST

Series

FVWS2

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M3.5 (#5 to #6)

Colour

Blue

Overall Length

20.2mm

Thickness

0.8mm

Страна на произход

Japan

Детайли за продукта

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals

Може да се интересувате от