JST, FV Insulated Ring Terminal, 5mm Stud Size, 1mm² to 2.6mm² Wire Size, Blue

Номер на артикул на RS: 688-1246Марка: JST№ по каталога на производителя: FVWS2-5
brand-logo

Технически документи

Спецификации

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

5mm

Colour

Blue

Overall Length

21mm

Страна на произход

Japan

Детайли за продукта

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,57

€ 0,206 Each (In a Pack of 100) (ex VAT)

JST, FV Insulated Ring Terminal, 5mm Stud Size, 1mm² to 2.6mm² Wire Size, Blue

€ 20,57

€ 0,206 Each (In a Pack of 100) (ex VAT)

JST, FV Insulated Ring Terminal, 5mm Stud Size, 1mm² to 2.6mm² Wire Size, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,206€ 20,57
500+€ 0,175€ 17,53
Може да се интересувате от

Технически документи

Спецификации

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

5mm

Colour

Blue

Overall Length

21mm

Страна на произход

Japan

Детайли за продукта

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

Може да се интересувате от