Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST , FV Insulated Crimp Blade Terminal 18mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red

Номер на артикул на RS: 688-1192Марка: JST№ по каталога на производителя: FVWS1.25-AF2.3A(LF)
brand-logo
Преглед на всички в Блейд терминали

Технически документи

Спецификации

Brand

JST

Gender

Male

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

27.2mm

Maximum Wire Size (AWG)

16AWG

Inner Diameter

4mm

Blade Length

18mm

Blade Width

2.3mm

Blade Thickness

0.8mm

Hooked

No

Colour

Red

Страна на произход

Japan

Детайли за продукта

JST Insulated Crimp Blade Terminals

A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation

JST Insulated Crimp Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,06

€ 0,221 Each (In a Pack of 100) (ex VAT)

JST , FV Insulated Crimp Blade Terminal 18mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red

€ 22,06

€ 0,221 Each (In a Pack of 100) (ex VAT)

JST , FV Insulated Crimp Blade Terminal 18mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,221€ 22,06
500+€ 0,188€ 18,77
Може да се интересувате от

Технически документи

Спецификации

Brand

JST

Gender

Male

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

27.2mm

Maximum Wire Size (AWG)

16AWG

Inner Diameter

4mm

Blade Length

18mm

Blade Width

2.3mm

Blade Thickness

0.8mm

Hooked

No

Colour

Red

Страна на произход

Japan

Детайли за продукта

JST Insulated Crimp Blade Terminals

A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation

JST Insulated Crimp Terminals

Може да се интересувате от