JST, FV Insulated Ring Terminal, M8 (5/16) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red

Технически документи
Спецификации
Brand
JSTSeries
FV
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
8.4mm
Outer Ring Diameter
11.6mm
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size (mm²)
0.25mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Stud Size
M8 (5/16)
Colour
Red
Thickness
0.8mm
Overall Length
25.9mm
Distrelec Product Id
30424030
Страна на произход
Japan
Детайли за продукта
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
Flared entry
Oxygen free cooper with excellent electrical characteristics
High-strength brazing
Insulation
High temperature resistance (up to 105oC)
JST Insulated Crimp Terminals
€ 9,93
€ 0,099 Each (In a Pack of 100) (ex VAT)
100
€ 9,93
€ 0,099 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,099 | € 9,94 |
500+ | € 0,077 | € 7,71 |
Технически документи
Спецификации
Brand
JSTSeries
FV
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
8.4mm
Outer Ring Diameter
11.6mm
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size (mm²)
0.25mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Stud Size
M8 (5/16)
Colour
Red
Thickness
0.8mm
Overall Length
25.9mm
Distrelec Product Id
30424030
Страна на произход
Japan
Детайли за продукта
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
Flared entry
Oxygen free cooper with excellent electrical characteristics
High-strength brazing
Insulation
High temperature resistance (up to 105oC)