JST, FV Insulated Ring Terminal, M10 (3/8) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red

Номер на артикул на RS: 166-7457Марка: JST№ по каталога на производителя: FVWS1.25-10(LF)
brand-logo

Технически документи

Спецификации

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

10.5mm

Outer Ring Diameter

13.6mm

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M10 (3/8)

Colour

Red

Thickness

0.8mm

Overall Length

29.7mm

Страна на произход

Japan

Детайли за продукта

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 212,56

€ 212,56 1 Box of 1000 (ex VAT)

JST, FV Insulated Ring Terminal, M10 (3/8) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red

€ 212,56

€ 212,56 1 Box of 1000 (ex VAT)

JST, FV Insulated Ring Terminal, M10 (3/8) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

10.5mm

Outer Ring Diameter

13.6mm

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M10 (3/8)

Colour

Red

Thickness

0.8mm

Overall Length

29.7mm

Страна на произход

Japan

Детайли за продукта

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

Може да се интересувате от