Технически документи
Спецификации
Brand
JSTSeries
R
Insulation
Insulated
Insulation Material
Vinyl
Outer Ring Diameter
6.6mm
Inner Ring Diameter
4.3mm
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size (mm²)
0.25mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Stud Size
4mm
Colour
Red
Contact Material
Copper
Thickness
0.8mm
Overall Length
19.2mm
Детайли за продукта
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
Flared entry
Oxygen free cooper with excellent electrical characteristics
High-strength brazing
Insulation
High temperature resistance (up to 105oC)
JST Insulated Crimp Terminals
€ 19,19
€ 0,192 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 19,19
€ 0,192 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,192 | € 19,19 |
500+ | € 0,144 | € 14,45 |
Технически документи
Спецификации
Brand
JSTSeries
R
Insulation
Insulated
Insulation Material
Vinyl
Outer Ring Diameter
6.6mm
Inner Ring Diameter
4.3mm
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size (mm²)
0.25mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Stud Size
4mm
Colour
Red
Contact Material
Copper
Thickness
0.8mm
Overall Length
19.2mm
Детайли за продукта
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
Flared entry
Oxygen free cooper with excellent electrical characteristics
High-strength brazing
Insulation
High temperature resistance (up to 105oC)