JST FVDDFM Red Insulated Female Spade Connector, Piggyback Terminal, 6.3 x 0.8mm Tab Size, 0.25mm² to 1.65mm²

Номер на артикул на RS: 688-1111Марка: JST№ по каталога на производителя: FVDDFM1.25-250A(LF)
brand-logo

Технически документи

Спецификации

Brand

JST

Type

Piggyback Terminal

Series

FVDDFM

Minimum Wire Size mm²

0.25mm²

Gender

Female

Maximum Wire Size mm²

1.65mm²

Tab Size

6.3 x 0.8mm

Tab Width

6.3mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Termination Method

Crimp

Colour

Red

Contact Plating

Tin

Insulation Material

Vinyl

Overall Length

20.5mm

Детайли за продукта

Male/Female Piggy Back Terminal

The JST FVDDFM Type – Piggyback Terminal feature a flared entry for quick, and easy wire insertion. It is made from high grade brass to ensure high electroconductivity and inherent toughness. The terminal barrel is first covered with a copper sleeve and then insulated with vinyl. It is resistant to vibration, heat, cold, oil and fire.

Features & Benefits

• Flared entry
• Anti-vibration sleeve
• High grade brass with excellent electrical characteristics
• Vinyl insulation

JST Insulated Crimp Terminals

Може да се интересувате от

€ 44,21

€ 0,442 Each (In a Pack of 100) (ex VAT)

JST FVDDFM Red Insulated Female Spade Connector, Piggyback Terminal, 6.3 x 0.8mm Tab Size, 0.25mm² to 1.65mm²

€ 44,21

€ 0,442 Each (In a Pack of 100) (ex VAT)

JST FVDDFM Red Insulated Female Spade Connector, Piggyback Terminal, 6.3 x 0.8mm Tab Size, 0.25mm² to 1.65mm²

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 100€ 0,442€ 44,21
200 - 200€ 0,43€ 42,95
300+€ 0,411€ 41,12
Може да се интересувате от

Технически документи

Спецификации

Brand

JST

Type

Piggyback Terminal

Series

FVDDFM

Minimum Wire Size mm²

0.25mm²

Gender

Female

Maximum Wire Size mm²

1.65mm²

Tab Size

6.3 x 0.8mm

Tab Width

6.3mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Termination Method

Crimp

Colour

Red

Contact Plating

Tin

Insulation Material

Vinyl

Overall Length

20.5mm

Детайли за продукта

Male/Female Piggy Back Terminal

The JST FVDDFM Type – Piggyback Terminal feature a flared entry for quick, and easy wire insertion. It is made from high grade brass to ensure high electroconductivity and inherent toughness. The terminal barrel is first covered with a copper sleeve and then insulated with vinyl. It is resistant to vibration, heat, cold, oil and fire.

Features & Benefits

• Flared entry
• Anti-vibration sleeve
• High grade brass with excellent electrical characteristics
• Vinyl insulation

JST Insulated Crimp Terminals

Може да се интересувате от