JST FVDDF Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.8mm Tab Size, 1mm² to 2.6mm²

Номер на артикул на RS: 688-1108Марка: JST№ по каталога на производителя: FVDDF2-187A-8
brand-logo

Технически документи

Спецификации

Brand

JST

Type

Receptacle

Series

FVDDF

Minimum Wire Size mm²

1mm²

Gender

Female

Maximum Wire Size mm²

2.6mm²

Tab Size

4.75 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Copper

Insulation Material

Vinyl

Overall Length

18.7mm

Детайли за продукта

JST Series Insulated Crimp Receptacle Terminals

A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG

JST Insulated Crimp Terminals

Може да се интересувате от

€ 10,77

€ 0,108 Each (In a Pack of 100) (ex VAT)

JST FVDDF Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.8mm Tab Size, 1mm² to 2.6mm²

€ 10,77

€ 0,108 Each (In a Pack of 100) (ex VAT)

JST FVDDF Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.8mm Tab Size, 1mm² to 2.6mm²

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,108€ 10,77
500+€ 0,092€ 9,16
Може да се интересувате от

Технически документи

Спецификации

Brand

JST

Type

Receptacle

Series

FVDDF

Minimum Wire Size mm²

1mm²

Gender

Female

Maximum Wire Size mm²

2.6mm²

Tab Size

4.75 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Copper

Insulation Material

Vinyl

Overall Length

18.7mm

Детайли за продукта

JST Series Insulated Crimp Receptacle Terminals

A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG

JST Insulated Crimp Terminals

Може да се интересувате от