Технически документи
Спецификации
Brand
JSTType
Receptacle
Series
FVDDF
Minimum Wire Size mm²
0.25mm²
Gender
Female
Minimum Wire Size (mm²)
0.25mm²
Maximum Wire Size mm²
1.65mm²
Maximum Wire Size (mm²)
1.65mm²
Tab Size
2.79 x 0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Termination Method
Crimp
Colour
Red
Contact Material
Copper
Insulation Material
Vinyl
Overall Length
17.9mm
Детайли за продукта
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG
JST Insulated Crimp Terminals
€ 11,22
€ 0,112 Each (In a Pack of 100) (ex VAT)
100
€ 11,22
€ 0,112 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,112 | € 11,22 |
500+ | € 0,095 | € 9,47 |
Технически документи
Спецификации
Brand
JSTType
Receptacle
Series
FVDDF
Minimum Wire Size mm²
0.25mm²
Gender
Female
Minimum Wire Size (mm²)
0.25mm²
Maximum Wire Size mm²
1.65mm²
Maximum Wire Size (mm²)
1.65mm²
Tab Size
2.79 x 0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Termination Method
Crimp
Colour
Red
Contact Material
Copper
Insulation Material
Vinyl
Overall Length
17.9mm
Детайли за продукта
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG