JST FVDDF Yellow Insulated Female Spade Connector, Receptacle, 2.79 x 0.8mm Tab Size, 0.2mm² to 0.5mm²

Номер на артикул на RS: 688-1072Марка: JST№ по каталога на производителя: FVDDF0.5-110A-8(LF)
brand-logo

Технически документи

Спецификации

Brand

JST

Type

Receptacle

Gender

Female

Series

FVDDF

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Tab Size

2.79 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Colour

Yellow

Termination Method

Crimp

Contact Material

Copper

Insulation Material

Vinyl

Overall Length

16.4mm

Детайли за продукта

JST Series Insulated Crimp Receptacle Terminals

A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG

JST Insulated Crimp Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,40

€ 0,104 Each (In a Pack of 100) (ex VAT)

JST FVDDF Yellow Insulated Female Spade Connector, Receptacle, 2.79 x 0.8mm Tab Size, 0.2mm² to 0.5mm²

€ 10,40

€ 0,104 Each (In a Pack of 100) (ex VAT)

JST FVDDF Yellow Insulated Female Spade Connector, Receptacle, 2.79 x 0.8mm Tab Size, 0.2mm² to 0.5mm²
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,104€ 10,40
500+€ 0,088€ 8,77
Може да се интересувате от

Технически документи

Спецификации

Brand

JST

Type

Receptacle

Gender

Female

Series

FVDDF

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Tab Size

2.79 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Colour

Yellow

Termination Method

Crimp

Contact Material

Copper

Insulation Material

Vinyl

Overall Length

16.4mm

Детайли за продукта

JST Series Insulated Crimp Receptacle Terminals

A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG

JST Insulated Crimp Terminals

Може да се интересувате от