JST, FTR Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, Black

Номер на артикул на RS: 166-7443Марка: JST№ по каталога на производителя: FTR1.5-8
brand-logo
Преглед на всички в Ферулни връзки

Технически документи

Спецификации

Brand

JST

Maximum Wire Size mm²

1.5mm²

Pin Diameter

1.7mm

Insulation Material

PP

Number of Entries

1

Colour

Black

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

14mm

Series

FTR

Страна на произход

Switzerland

Детайли за продукта

JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Може да се интересувате от

€ 37,80

€ 0,076 Each (In a Box of 500) (ex VAT)

JST, FTR Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, Black

€ 37,80

€ 0,076 Each (In a Box of 500) (ex VAT)

JST, FTR Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, Black

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Кутия
500 - 2000€ 0,076€ 37,80
2500 - 4500€ 0,072€ 36,08
5000 - 9500€ 0,069€ 34,36
10000+€ 0,062€ 30,93
Може да се интересувате от

Технически документи

Спецификации

Brand

JST

Maximum Wire Size mm²

1.5mm²

Pin Diameter

1.7mm

Insulation Material

PP

Number of Entries

1

Colour

Black

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

14mm

Series

FTR

Страна на произход

Switzerland

Детайли за продукта

JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Може да се интересувате от