Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST, EH Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row

Номер на артикул на RS: 311-6237Марка: JST№ по каталога на производителя: EHR-5
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

EH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

14.5mm

Width

3.8mm

Housing Material

Nylon

Детайли за продукта

EH Series Crimp Socket Connector Housings

The EH Series from JST are a range of slim and compact, 2.5mm pitch, crimp style socket housings that are ideal for high density connections to PCB’s. The assembled connectors offer low contact resistance and high reliability and can be used with either crimp style or insulation displacement configuration HR connectors.

Features and Benefits

• 2.5 mm pitch
• 2 to 15 circuits
• Slim and compact in design
• Easy and effective crimping
• Highly reliable
• Polarising guides

Approvals

UL File No. 60389, CSA File No. LR20812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,83

€ 0,083 Each (In a Pack of 10) (ex VAT)

JST, EH Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row

€ 0,83

€ 0,083 Each (In a Pack of 10) (ex VAT)

JST, EH Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 240€ 0,083€ 0,83
250 - 490€ 0,072€ 0,72
500 - 990€ 0,069€ 0,70
1000 - 1990€ 0,068€ 0,68
2000+€ 0,066€ 0,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

EH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

14.5mm

Width

3.8mm

Housing Material

Nylon

Детайли за продукта

EH Series Crimp Socket Connector Housings

The EH Series from JST are a range of slim and compact, 2.5mm pitch, crimp style socket housings that are ideal for high density connections to PCB’s. The assembled connectors offer low contact resistance and high reliability and can be used with either crimp style or insulation displacement configuration HR connectors.

Features and Benefits

• 2.5 mm pitch
• 2 to 15 circuits
• Slim and compact in design
• Easy and effective crimping
• Highly reliable
• Polarising guides

Approvals

UL File No. 60389, CSA File No. LR20812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more