Технически документи
Спецификации
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
EH
For Use With
Disconnectable Crimp Connector
Body Orientation
Straight
Length
7mm
Width
3.8mm
Housing Material
Nylon
Страна на произход
Indonesia
Детайли за продукта
EH Series Crimp Socket Connector Housings
The EH Series from JST are a range of slim and compact, 2.5mm pitch, crimp style socket housings that are ideal for high density connections to PCBs. The assembled connectors offer low contact resistance and high reliability and can be used with either crimp style or insulation displacement configuration HR connectors.
Features and Benefits
2.5 mm pitch
2 to 15 circuits
Slim and compact in design
Easy and effective crimping
Highly reliable
Polarising guides
Approvals
UL File No. 60389, CSA File No. LR20812
€ 51,11
€ 0,051 Each (In a Bag of 1000) (ex VAT)
1000
€ 51,11
€ 0,051 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
EH
For Use With
Disconnectable Crimp Connector
Body Orientation
Straight
Length
7mm
Width
3.8mm
Housing Material
Nylon
Страна на произход
Indonesia
Детайли за продукта
EH Series Crimp Socket Connector Housings
The EH Series from JST are a range of slim and compact, 2.5mm pitch, crimp style socket housings that are ideal for high density connections to PCBs. The assembled connectors offer low contact resistance and high reliability and can be used with either crimp style or insulation displacement configuration HR connectors.
Features and Benefits
2.5 mm pitch
2 to 15 circuits
Slim and compact in design
Easy and effective crimping
Highly reliable
Polarising guides
Approvals
UL File No. 60389, CSA File No. LR20812