Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST, CVDAGF Insulated, Blue Crimp Bullet Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 4mm Bullet diameter Female

Номер на артикул на RS: 166-7403Марка: JST№ по каталога на производителя: CVDAGF2-5
brand-logo
Преглед на всички в Bullet конектори

Технически документи

Спецификации

Brand

JST

Series

CVDAGF

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

25mm

Gender

Female

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Bullet Diameter

4mm

Colour

Blue

Contact Material

Copper

Страна на произход

Japan

Детайли за продукта

JST Insulated Bullet Crimp Terminals

Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.

JST Insulated Crimp Terminals

Информацията за складовите наличности временно не е налична.

€ 84,98

€ 0,17 Each (In a Box of 500) (ex VAT)

JST, CVDAGF Insulated, Blue Crimp Bullet Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 4mm Bullet diameter Female

€ 84,98

€ 0,17 Each (In a Box of 500) (ex VAT)

JST, CVDAGF Insulated, Blue Crimp Bullet Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 4mm Bullet diameter Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

JST

Series

CVDAGF

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

25mm

Gender

Female

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Bullet Diameter

4mm

Colour

Blue

Contact Material

Copper

Страна на произход

Japan

Детайли за продукта

JST Insulated Bullet Crimp Terminals

Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.

JST Insulated Crimp Terminals