Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST, CVDAGF Insulated, Red Crimp Bullet Connector, 0.25mm² to 1.65mm², 22AWG to 16AWG, 4mm Bullet diameter Female

Номер на артикул на RS: 166-7402Марка: JST№ по каталога на производителя: CVDAGF1.25-5(LF)
brand-logo
Преглед на всички в Bullet конектори

Технически документи

Спецификации

Brand

JST

Series

CVDAGF

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

24mm

Gender

Female

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Bullet Diameter

4mm

Colour

Red

Contact Material

Copper

Страна на произход

Indonesia

Детайли за продукта

JST Insulated Bullet Crimp Terminals

Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.

JST Insulated Crimp Terminals

Информацията за складовите наличности временно не е налична.

€ 82,63

€ 0,165 Each (In a Box of 500) (ex VAT)

JST, CVDAGF Insulated, Red Crimp Bullet Connector, 0.25mm² to 1.65mm², 22AWG to 16AWG, 4mm Bullet diameter Female

€ 82,63

€ 0,165 Each (In a Box of 500) (ex VAT)

JST, CVDAGF Insulated, Red Crimp Bullet Connector, 0.25mm² to 1.65mm², 22AWG to 16AWG, 4mm Bullet diameter Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

JST

Series

CVDAGF

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

24mm

Gender

Female

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Bullet Diameter

4mm

Colour

Red

Contact Material

Copper

Страна на произход

Indonesia

Детайли за продукта

JST Insulated Bullet Crimp Terminals

Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.

JST Insulated Crimp Terminals