JST ZH Series Female Crimp Terminal, 28AWG Min, 26AWG Max

Номер на артикул на RS: 166-7446Марка: JST№ по каталога на производителя: BZH-002T-P0.5
brand-logo

Технически документи

Спецификации

Brand

JST

Gender

Female

For Use With

ZH Connector Housing

Series

ZH

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.13mm²

Maximum Wire Size (mm²)

0.13mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

26AWG

Maximum Contact Resistance

20mΩ

Maximum Current

1A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 45,58

€ 0,046 Each (In a Bag of 1000) (ex VAT)

JST ZH Series Female Crimp Terminal, 28AWG Min, 26AWG Max

€ 45,58

€ 0,046 Each (In a Bag of 1000) (ex VAT)

JST ZH Series Female Crimp Terminal, 28AWG Min, 26AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Gender

Female

For Use With

ZH Connector Housing

Series

ZH

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.13mm²

Maximum Wire Size (mm²)

0.13mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

26AWG

Maximum Contact Resistance

20mΩ

Maximum Current

1A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more