JST VYH, YL, YLN Series Female Crimp Terminal, 26AWG Min, 20AWG Max

Номер на артикул на RS: 392-2521Марка: JST№ по каталога на производителя: BYF-01T-P0.5A
brand-logo

Технически документи

Спецификации

Brand

JST

Gender

Female

For Use With

VYH, YL and YLN Connector Housings

Series

VYH, YL, YLN

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size (mm²)

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

20AWG

Maximum Contact Resistance

10mΩ

Maximum Current

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Страна на произход

Japan

Детайли за продукта

JST YL Series Plug Housings

A range of multi-pole plug housings from the JST YL series of wire-to-wire connectors. The plug housings are intended for use with crimp socket contacts, RS 392-2521. Voltage and current ratings are dependent on wire size used.

Features & Benefits

• Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)
• Maximum working voltage: 300V
• Maximum current rating: 10A
• UL, CSA, and TUV approvals

4.5mm wire-to-wire JST YL Series

A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,81

€ 0,076 Each (In a Bag of 50) (ex VAT)

JST VYH, YL, YLN Series Female Crimp Terminal, 26AWG Min, 20AWG Max

€ 3,81

€ 0,076 Each (In a Bag of 50) (ex VAT)

JST VYH, YL, YLN Series Female Crimp Terminal, 26AWG Min, 20AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
50 - 450€ 0,076€ 3,82
500 - 2450€ 0,071€ 3,53
2500 - 4950€ 0,068€ 3,41
5000 - 12450€ 0,066€ 3,30
12500+€ 0,061€ 3,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Gender

Female

For Use With

VYH, YL and YLN Connector Housings

Series

VYH, YL, YLN

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size (mm²)

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

20AWG

Maximum Contact Resistance

10mΩ

Maximum Current

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Страна на произход

Japan

Детайли за продукта

JST YL Series Plug Housings

A range of multi-pole plug housings from the JST YL series of wire-to-wire connectors. The plug housings are intended for use with crimp socket contacts, RS 392-2521. Voltage and current ratings are dependent on wire size used.

Features & Benefits

• Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)
• Maximum working voltage: 300V
• Maximum current rating: 10A
• UL, CSA, and TUV approvals

4.5mm wire-to-wire JST YL Series

A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more