Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST Female PCB Connector Contact

Номер на артикул на RS: 353-1591Марка: JST№ по каталога на производителя: BXH-001T-P0.6
brand-logo

Технически документи

Спецификации

Brand

JST

Gender

Female

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Страна на произход

Japan

Детайли за продукта

XH Series Contacts and Cable Assemblies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST XH Series Female Crimp Terminal, 28AWG Min, 22AWG Max
€ 0,048Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

JST Female PCB Connector Contact

P.O.A.

JST Female PCB Connector Contact
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST XH Series Female Crimp Terminal, 28AWG Min, 22AWG Max
€ 0,048Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

JST

Gender

Female

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Страна на произход

Japan

Детайли за продукта

XH Series Contacts and Cable Assemblies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST XH Series Female Crimp Terminal, 28AWG Min, 22AWG Max
€ 0,048Each (In a Pack of 100) (ex VAT)