JST ACH Series Right Angle Surface Mount PCB Header, 2 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded

Технически документи
Спецификации
Brand
JSTSeries
ACH
Pitch
1.2mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2.0A
Voltage Rating
50.0 V
Страна на произход
Japan
Детайли за продукта
JST ACH Series 1.2 mm Wire to Board PCB Header Connectors
ACH series wire to board PCB header connectors with a 1.2mm pitch. These ACH 1.2 mm wire to board PCB headers have compact, space saving, low profile design with a height 1.4 mm and width of 4.3 mm. These 1.2 mm ACH wire-to-board headers are mated from the vertical direction, while the wires come out in a horizontal direction. The ultra compact, low-profile design of these ACH header connectors provides the flexibility for applications that need high performance connectors in tight spaces.
1.20mm Wire to Board JST ACH Series
€ 54,08
€ 0,433 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
125
€ 54,08
€ 0,433 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
125
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
125 - 495 | € 0,433 | € 2,16 |
500 - 2495 | € 0,38 | € 1,90 |
2500 - 4995 | € 0,319 | € 1,59 |
5000+ | € 0,30 | € 1,50 |
Технически документи
Спецификации
Brand
JSTSeries
ACH
Pitch
1.2mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2.0A
Voltage Rating
50.0 V
Страна на произход
Japan
Детайли за продукта
JST ACH Series 1.2 mm Wire to Board PCB Header Connectors
ACH series wire to board PCB header connectors with a 1.2mm pitch. These ACH 1.2 mm wire to board PCB headers have compact, space saving, low profile design with a height 1.4 mm and width of 4.3 mm. These 1.2 mm ACH wire-to-board headers are mated from the vertical direction, while the wires come out in a horizontal direction. The ultra compact, low-profile design of these ACH header connectors provides the flexibility for applications that need high performance connectors in tight spaces.