JST EH Series Female Crimp Terminal, 30AWG Min, 22AWG Max

Номер на артикул на RS: 311-6439Марка: JST№ по каталога на производителя: BEH-001T-P0.6Distrelec Article No.: 30424024
brand-logo

Технически документи

Спецификации

Brand

JST

Gender

Female

For Use With

EH Connector Housing

Series

EH

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size (mm²)

0.3mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85 °C, +85 °C

Distrelec Product Id

30424024

Страна на произход

Malaysia

Детайли за продукта

JST EH Series Crimp Contacts

The EH Connector series from JST are 2.5mm pitch, crimp-style connectors. This is a range of crimp receptacle contacts for use in the EH series crimp socket housings.
EH crimp contacts are compact and slim in design. Once mounted into the connector, it measures just 8.1mm high and 3.8mm wide. They are made from tin-plated phosphor bronze and a wire size range of 30 to 22 AWG.

Features of the EH Crimp Contacts:
2.5mm pitch
Reliable
Compact, slim design
Polarising guides
Easy-to-use
Contact Resistance: 10m Ω max. (initial)
Insulation Resistance: 1,000M Ω min.
PCB thickness: 0.8-1.6 mm

How reliable are these crimp connectors?
These crimp contacts are ideal for applications which may experience vibrations or other movement.

Which accessories do I need?
(448-2355) JST CS 10-WC260 Crimp Tool
(325-3500) JST 4101-0025 Insertion Tool

Standards:
UL Recognized E60389
CSA Certified LR20812
TUV Certified R75089

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST EH Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0,027Each (Supplied as a Tape) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,85

€ 0,029 Each (In a Pack of 100) (ex VAT)

JST EH Series Female Crimp Terminal, 30AWG Min, 22AWG Max

€ 2,85

€ 0,029 Each (In a Pack of 100) (ex VAT)

JST EH Series Female Crimp Terminal, 30AWG Min, 22AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,029€ 2,85
500 - 2400€ 0,026€ 2,62
2500 - 4900€ 0,025€ 2,50
5000 - 9900€ 0,019€ 1,90
10000+€ 0,019€ 1,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST EH Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0,027Each (Supplied as a Tape) (ex VAT)

Технически документи

Спецификации

Brand

JST

Gender

Female

For Use With

EH Connector Housing

Series

EH

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size (mm²)

0.3mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85 °C, +85 °C

Distrelec Product Id

30424024

Страна на произход

Malaysia

Детайли за продукта

JST EH Series Crimp Contacts

The EH Connector series from JST are 2.5mm pitch, crimp-style connectors. This is a range of crimp receptacle contacts for use in the EH series crimp socket housings.
EH crimp contacts are compact and slim in design. Once mounted into the connector, it measures just 8.1mm high and 3.8mm wide. They are made from tin-plated phosphor bronze and a wire size range of 30 to 22 AWG.

Features of the EH Crimp Contacts:
2.5mm pitch
Reliable
Compact, slim design
Polarising guides
Easy-to-use
Contact Resistance: 10m Ω max. (initial)
Insulation Resistance: 1,000M Ω min.
PCB thickness: 0.8-1.6 mm

How reliable are these crimp connectors?
These crimp contacts are ideal for applications which may experience vibrations or other movement.

Which accessories do I need?
(448-2355) JST CS 10-WC260 Crimp Tool
(325-3500) JST 4101-0025 Insertion Tool

Standards:
UL Recognized E60389
CSA Certified LR20812
TUV Certified R75089

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST EH Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0,027Each (Supplied as a Tape) (ex VAT)