Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST VH Series Right Angle Through Hole PCB Header, 8 Contact(s), 3.96mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 762-0711Марка: JST№ по каталога на производителя: B8PS-VH(LF)(SN)
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

JST

Series

VH

Pitch

3.96mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

10.0A

Voltage Rating

250.0 V

Детайли за продукта

VH Series Headers

These VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors from JST are suitable for use in a signal, power supply or output circuit applications. The compact size and large capacity coupled with secure locking contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors. The Headers of the VH Series are suitable for 1.6mm thick PCBs. The above board heights of the mated VH Series connectors are 16.5 mm for the Top Entry and 10.5 mm for the Side Entry type.

Temperature range: -25 → 85 °C
Header material: PA66 UL94V-0, natural

JST VH Connectors 3.96mm Pitch

The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,54

€ 0,509 Each (In a Pack of 5) (ex VAT)

JST VH Series Right Angle Through Hole PCB Header, 8 Contact(s), 3.96mm Pitch, 1 Row(s), Shrouded
Изберете тип опаковка

€ 2,54

€ 0,509 Each (In a Pack of 5) (ex VAT)

JST VH Series Right Angle Through Hole PCB Header, 8 Contact(s), 3.96mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,509€ 2,54
125 - 495€ 0,292€ 1,46
500 - 2495€ 0,269€ 1,34
2500 - 4995€ 0,25€ 1,25
5000+€ 0,233€ 1,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Series

VH

Pitch

3.96mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

10.0A

Voltage Rating

250.0 V

Детайли за продукта

VH Series Headers

These VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors from JST are suitable for use in a signal, power supply or output circuit applications. The compact size and large capacity coupled with secure locking contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors. The Headers of the VH Series are suitable for 1.6mm thick PCBs. The above board heights of the mated VH Series connectors are 16.5 mm for the Top Entry and 10.5 mm for the Side Entry type.

Temperature range: -25 → 85 °C
Header material: PA66 UL94V-0, natural

JST VH Connectors 3.96mm Pitch

The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more