Технически документи
Спецификации
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
2.0A
Voltage Rating
100.0 V
Distrelec Product Id
30424019
Детайли за продукта
Board Connector PH Series Surface Mount Header, Low Insertion Force Top Entry
The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.
Features & Benefits
Reliable contact
Fully shrouded header
Current rating of 2A
Printed circuit board retention mechanism
Surface mount model
Voltage rating of 100 V ac
Temperature range from -25°C to 85°C
Wire size of 32 AWG to 24 AWG
Number of contacts varies from 2 to 16 pins
Contact material is brass
Tin plated contact
UL, CSA and TUV certified
2.0mm Wire-to-Board Connector, JST PH Series
€ 66,33
€ 0,531 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
125
€ 66,33
€ 0,531 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
125
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
125 - 495 | € 0,531 | € 2,65 |
500 - 2495 | € 0,437 | € 2,19 |
2500 - 4995 | € 0,411 | € 2,06 |
5000+ | € 0,395 | € 1,98 |
Технически документи
Спецификации
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
2.0A
Voltage Rating
100.0 V
Distrelec Product Id
30424019
Детайли за продукта
Board Connector PH Series Surface Mount Header, Low Insertion Force Top Entry
The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.
Features & Benefits
Reliable contact
Fully shrouded header
Current rating of 2A
Printed circuit board retention mechanism
Surface mount model
Voltage rating of 100 V ac
Temperature range from -25°C to 85°C
Wire size of 32 AWG to 24 AWG
Number of contacts varies from 2 to 16 pins
Contact material is brass
Tin plated contact
UL, CSA and TUV certified