Технически документи
Спецификации
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B3B
Current Rating
2.0A
Voltage Rating
100.0 V
Детайли за продукта
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.
2.0mm Wire-to-Board Connector, JST PH Series
€ 0,57
€ 0,115 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 0,57
€ 0,115 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B3B
Current Rating
2.0A
Voltage Rating
100.0 V
Детайли за продукта
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.