JST PH Series Straight Through Hole PCB Header, 3 Contact(s), 2mm Pitch, 1 Row(s)

Номер на артикул на RS: 539-5173Марка: JST№ по каталога на производителя: B3B-PH-K-S(LF)(SN)
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

JST

Series

PH

Pitch

2mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

2A

Voltage Rating

100 V ac/dc

Страна на произход

Japan

Детайли за продукта

JST PH series Shrouded Through Hole Headers

A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

JST PH Series Straight Through Hole PCB Header, 3 Contact(s), 2mm Pitch, 1 Row(s)

P.O.A.

Each (In a Pack of 10) (ex VAT)

JST PH Series Straight Through Hole PCB Header, 3 Contact(s), 2mm Pitch, 1 Row(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

JST

Series

PH

Pitch

2mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

2A

Voltage Rating

100 V ac/dc

Страна на произход

Japan

Детайли за продукта

JST PH series Shrouded Through Hole Headers

A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от