JST PAD Series Straight Through Hole PCB Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 166-7542Марка: JST№ по каталога на производителя: B16B-PADSS-1F(LF)(SN)
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

JST

Series

PAD

Pitch

2.0mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Series Number

B16B

Current Rating

3.0A

Voltage Rating

250.0 V

Детайли за продукта

PADS series Shrouded Headers

PADS series top-entry 2.0mm pitch shrouded headers from JST. These two-row headers are through hole mounting and feature a secure locking device to prevent accidental disconnection. For mating Receptacle Housings see stock 820-1721 typical.

2.0mm JST PAD Connector

The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 233,99

€ 1,17 Each (In a Bag of 200) (ex VAT)

JST PAD Series Straight Through Hole PCB Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

€ 233,99

€ 1,17 Each (In a Bag of 200) (ex VAT)

JST PAD Series Straight Through Hole PCB Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Series

PAD

Pitch

2.0mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Series Number

B16B

Current Rating

3.0A

Voltage Rating

250.0 V

Детайли за продукта

PADS series Shrouded Headers

PADS series top-entry 2.0mm pitch shrouded headers from JST. These two-row headers are through hole mounting and feature a secure locking device to prevent accidental disconnection. For mating Receptacle Housings see stock 820-1721 typical.

2.0mm JST PAD Connector

The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more