Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST XH Series Straight Through Hole PCB Header, 10 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 820-1545Марка: JST№ по каталога на производителя: B10B-XH-A(LF)(SN)
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

JST

Series

XH

Pitch

2.5mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

B10B

Current Rating

3.0A

Voltage Rating

250.0 V

Страна на произход

China

Детайли за продукта

XH Shrouded Header

JST XH Series Box-Type through hole Shrouded Headers are 2.5mm pitch, single row wire to board disconnect crimp style connectors. Available in Top Entry and Side Entry configurations. The wafer material of these XH Series Box-Type Shrouded Headers is PA66 with a rating of UL 94V-0, Posts are Tin plated Brass for these XH Series Box-Type Shrouded Headers.
For mating XH Series Receptacle Housings see stock number 820-1611 typical.

Features

Wire size of 30AWG to 22AWG

Number of contacts varies from 2 to 20 pins

Voltage rating of 250VAC/DC

Applications

Industrial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,14

€ 0,427 Each (In a Pack of 5) (ex VAT)

JST XH Series Straight Through Hole PCB Header, 10 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Изберете тип опаковка

€ 2,14

€ 0,427 Each (In a Pack of 5) (ex VAT)

JST XH Series Straight Through Hole PCB Header, 10 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,427€ 2,14
125 - 495€ 0,279€ 1,40
500 - 1245€ 0,268€ 1,34
1250 - 2495€ 0,251€ 1,26
2500+€ 0,235€ 1,17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

JST

Series

XH

Pitch

2.5mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

B10B

Current Rating

3.0A

Voltage Rating

250.0 V

Страна на произход

China

Детайли за продукта

XH Shrouded Header

JST XH Series Box-Type through hole Shrouded Headers are 2.5mm pitch, single row wire to board disconnect crimp style connectors. Available in Top Entry and Side Entry configurations. The wafer material of these XH Series Box-Type Shrouded Headers is PA66 with a rating of UL 94V-0, Posts are Tin plated Brass for these XH Series Box-Type Shrouded Headers.
For mating XH Series Receptacle Housings see stock number 820-1611 typical.

Features

Wire size of 30AWG to 22AWG

Number of contacts varies from 2 to 20 pins

Voltage rating of 250VAC/DC

Applications

Industrial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от