Технически документи
Спецификации
Brand
JSTSeries
HL
Pitch
3.96mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
7.0A
Series Number
B08P
Voltage Rating
300.0 V
Страна на произход
Japan
Детайли за продукта
HL Series Connector Headers
The HL Series Connector Headers are Straight, Through Hole, Shrouded and UL94V-0 rated. The maximum Current rating is 7A AC, DC (dependant upon wire size and number of posts) for these HL Series Headers.
For mating Plug Housings see stock number 820-1040 typical.
3.96mm JST HL Series
The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.
€ 122,49
€ 1,225 Each (In a Bag of 100) (ex VAT)
100
€ 122,49
€ 1,225 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTSeries
HL
Pitch
3.96mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
7.0A
Series Number
B08P
Voltage Rating
300.0 V
Страна на произход
Japan
Детайли за продукта
HL Series Connector Headers
The HL Series Connector Headers are Straight, Through Hole, Shrouded and UL94V-0 rated. The maximum Current rating is 7A AC, DC (dependant upon wire size and number of posts) for these HL Series Headers.
For mating Plug Housings see stock number 820-1040 typical.
3.96mm JST HL Series
The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.