Технически документи
Спецификации
Brand
JSTSeries
HL
Pitch
3.96mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B04P
Current Rating
7.0A
Voltage Rating
300.0 V
Страна на произход
Japan
Детайли за продукта
HL Series Connector Headers
The HL Series Connector Headers are Straight, Through Hole, Shrouded and UL94V-0 rated. The maximum Current rating is 7A AC, DC (dependant upon wire size and number of posts) for these HL Series Headers.
For mating Plug Housings see stock number 820-1040 typical.
3.96mm JST HL Series
The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.
€ 4,75
€ 0,949 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,75
€ 0,949 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 0,949 | € 4,74 |
125 - 495 | € 0,804 | € 4,02 |
500 - 1245 | € 0,757 | € 3,79 |
1250 - 2495 | € 0,713 | € 3,56 |
2500+ | € 0,664 | € 3,32 |
Технически документи
Спецификации
Brand
JSTSeries
HL
Pitch
3.96mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B04P
Current Rating
7.0A
Voltage Rating
300.0 V
Страна на произход
Japan
Детайли за продукта
HL Series Connector Headers
The HL Series Connector Headers are Straight, Through Hole, Shrouded and UL94V-0 rated. The maximum Current rating is 7A AC, DC (dependant upon wire size and number of posts) for these HL Series Headers.
For mating Plug Housings see stock number 820-1040 typical.
3.96mm JST HL Series
The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.