Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST NV Series Top Entry Through Hole PCB Header, 2 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 185-6896Марка: JST№ по каталога на производителя: B02P-NV (LF)(SN)
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

JST

Series

NV

Pitch

5.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Copper, Tin

Contact Material

Brass

Current Rating

10.0A

Tail Pin Length

3.7mm

Mating Pin Length

7.7mm

Voltage Rating

250.0 V

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,98

€ 0,18 Each (In a Pack of 50) (ex VAT)

JST NV Series Top Entry Through Hole PCB Header, 2 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded

€ 8,98

€ 0,18 Each (In a Pack of 50) (ex VAT)

JST NV Series Top Entry Through Hole PCB Header, 2 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 50€ 0,18€ 8,98
100 - 250€ 0,17€ 8,51
300 - 550€ 0,163€ 8,15
600 - 750€ 0,154€ 7,68
800+€ 0,147€ 7,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Series

NV

Pitch

5.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Copper, Tin

Contact Material

Brass

Current Rating

10.0A

Tail Pin Length

3.7mm

Mating Pin Length

7.7mm

Voltage Rating

250.0 V

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more