Технически документи
Спецификации
Brand
JSTSeries
R
Insulation
Uninsulated
Inner Ring Diameter
8.4mm
Outer Ring Diameter
15mm
Minimum Wire Size mm²
6.6mm²
Maximum Wire Size mm²
10.5mm²
Minimum Wire Size (mm²)
6.6mm²
Maximum Wire Size (mm²)
10.5mm²
Minimum Wire Size AWG
8AWG
Maximum Wire Size AWG
8AWG
Maximum Wire Size (AWG)
8AWG
Minimum Wire Size (AWG)
8AWG
Stud Size
8mm
Thickness
1.2mm
Overall Length
29.8mm
Детайли за продукта
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Standards
UL Listed E42024
CSA Certified LR20812
JST Terminals
€ 18,64
€ 0,373 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 18,64
€ 0,373 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTSeries
R
Insulation
Uninsulated
Inner Ring Diameter
8.4mm
Outer Ring Diameter
15mm
Minimum Wire Size mm²
6.6mm²
Maximum Wire Size mm²
10.5mm²
Minimum Wire Size (mm²)
6.6mm²
Maximum Wire Size (mm²)
10.5mm²
Minimum Wire Size AWG
8AWG
Maximum Wire Size AWG
8AWG
Maximum Wire Size (AWG)
8AWG
Minimum Wire Size (AWG)
8AWG
Stud Size
8mm
Thickness
1.2mm
Overall Length
29.8mm
Детайли за продукта
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Standards
UL Listed E42024
CSA Certified LR20812