Технически документи
Спецификации
Brand
JSTNumber Of Contacts
5
Number Of Rows
1
Pitch
3.96mm
Gender
Male
Mounting Type
PCB Mount
Series
SDN
For Use With
SDN Series Board-In Crimp Style Connector
Body Orientation
Straight
Length
20.84mm
Width
6.2mm
Housing Material
Polyamide
Страна на произход
Japan
Детайли за продукта
SDN Series Connector Housings
The SDN Series of Board-In Connector Housings are UL 94V-0 rated and natural (White) coloured. The design of the SDN Series Housing includes a polarizing boss. For SDN Contacts and pre-wired cable assemblies see stock number 820-1245 typical.
JST SDN Connectors 3.96mm Pitch
The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.
€ 0,77
€ 0,077 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 0,77
€ 0,077 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,077 | € 0,77 |
250 - 990 | € 0,064 | € 0,64 |
1000 - 2490 | € 0,063 | € 0,63 |
2500 - 4990 | € 0,062 | € 0,62 |
5000+ | € 0,057 | € 0,57 |
Технически документи
Спецификации
Brand
JSTNumber Of Contacts
5
Number Of Rows
1
Pitch
3.96mm
Gender
Male
Mounting Type
PCB Mount
Series
SDN
For Use With
SDN Series Board-In Crimp Style Connector
Body Orientation
Straight
Length
20.84mm
Width
6.2mm
Housing Material
Polyamide
Страна на произход
Japan
Детайли за продукта
SDN Series Connector Housings
The SDN Series of Board-In Connector Housings are UL 94V-0 rated and natural (White) coloured. The design of the SDN Series Housing includes a polarizing boss. For SDN Contacts and pre-wired cable assemblies see stock number 820-1245 typical.
JST SDN Connectors 3.96mm Pitch
The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.