Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST, R Uninsulated Ring Terminal, 12mm Stud Size, 26.6mm² to 42.4mm² Wire Size

Номер на артикул на RS: 838-8351Марка: JST№ по каталога на производителя: 38-12
brand-logo

Технически документи

Спецификации

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

13mm

Outer Ring Diameter

22mm

Minimum Wire Size mm²

26.6mm²

Maximum Wire Size mm²

42.4mm²

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Stud Size

12mm

Thickness

1.8mm

Overall Length

42.7mm

Детайли за продукта

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals

Информацията за складовите наличности временно не е налична.

€ 14,31

€ 1,431 Each (In a Pack of 10) (ex VAT)

JST, R Uninsulated Ring Terminal, 12mm Stud Size, 26.6mm² to 42.4mm² Wire Size

€ 14,31

€ 1,431 Each (In a Pack of 10) (ex VAT)

JST, R Uninsulated Ring Terminal, 12mm Stud Size, 26.6mm² to 42.4mm² Wire Size
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

13mm

Outer Ring Diameter

22mm

Minimum Wire Size mm²

26.6mm²

Maximum Wire Size mm²

42.4mm²

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Stud Size

12mm

Thickness

1.8mm

Overall Length

42.7mm

Детайли за продукта

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals