JST, R Uninsulated Ring Terminal, 5mm Stud Size, 1mm² to 2.6mm² Wire Size

Номер на артикул на RS: 838-8282Марка: JST№ по каталога на производителя: 2-M5
brand-logo

Технически документи

Спецификации

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Outer Ring Diameter

8.5mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

5mm

Thickness

0.8mm

Overall Length

16.8mm

Детайли за продукта

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,77

€ 0,088 Each (In a Pack of 100) (ex VAT)

JST, R Uninsulated Ring Terminal, 5mm Stud Size, 1mm² to 2.6mm² Wire Size
Изберете тип опаковка

€ 8,77

€ 0,088 Each (In a Pack of 100) (ex VAT)

JST, R Uninsulated Ring Terminal, 5mm Stud Size, 1mm² to 2.6mm² Wire Size
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Outer Ring Diameter

8.5mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

5mm

Thickness

0.8mm

Overall Length

16.8mm

Детайли за продукта

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals

Може да се интересувате от