JST, R Uninsulated Ring Terminal, 4mm Stud Size, 0.25mm² to 1.65mm² Wire Size

Номер на артикул на RS: 166-7396Марка: JST№ по каталога на производителя: 1.25-4
brand-logo

Технически документи

Спецификации

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

4.3mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size (mm²)

0.25mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

4mm

Thickness

0.8mm

Overall Length

15.8mm

Страна на произход

Indonesia

Детайли за продукта

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals

Информацията за складовите наличности временно не е налична.

€ 55,72

€ 55,72 1 Box of 1000 (ex VAT)

JST, R Uninsulated Ring Terminal, 4mm Stud Size, 0.25mm² to 1.65mm² Wire Size

€ 55,72

€ 55,72 1 Box of 1000 (ex VAT)

JST, R Uninsulated Ring Terminal, 4mm Stud Size, 0.25mm² to 1.65mm² Wire Size
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

4.3mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size (mm²)

0.25mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

4mm

Thickness

0.8mm

Overall Length

15.8mm

Страна на произход

Indonesia

Детайли за продукта

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals