Технически документи
Спецификации
Brand
JSTNumber Of Contacts
10
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Straight
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
FLZT
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Housing Material
PPS
Страна на произход
Japan
Детайли за продукта
JST 0.5 mm FLZT Series FPC Connectors
FLZ series FPC 0.5 mm pitch connectors with staggered solder tails. These FLZ series 0.5 mm FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant thermoplastic making the connector SMT reflow solder compatible. These FLZ 0.5 mm FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FPC with the mating surfaces facing downwards.
Features and Benefits
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Staggered solder tails
Available in normal and reverse configurations for design flexibility
0.5mm FFC/FPC Connectors, JST
€ 1 171,14
€ 0,781 Each (On a Reel of 1500) (ex VAT)
1500
€ 1 171,14
€ 0,781 Each (On a Reel of 1500) (ex VAT)
1500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTNumber Of Contacts
10
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Straight
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
FLZT
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Housing Material
PPS
Страна на произход
Japan
Детайли за продукта
JST 0.5 mm FLZT Series FPC Connectors
FLZ series FPC 0.5 mm pitch connectors with staggered solder tails. These FLZ series 0.5 mm FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant thermoplastic making the connector SMT reflow solder compatible. These FLZ 0.5 mm FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FPC with the mating surfaces facing downwards.
Features and Benefits
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Staggered solder tails
Available in normal and reverse configurations for design flexibility