JST 6-Way IDC Connector Socket for Cable Mount, 1-Row

Номер на артикул на RS: 166-7570Марка: JST№ по каталога на производителя: 06HR-6S-P-N
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Gender

Female

Pitch

2.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

2A

Contact Plating

Tin over Copper

Series

HR

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

250.0 V ac, 250.0 V dc

Housing Material

Nylon

Contact Material

Phosphor Bronze

Страна на произход

Indonesia

Детайли за продукта

EH Series IDC Socket Housing

Ultra-thin
Accepts 26awg wire
Metal strain relief for vibration resistance
Crimp tool stock no. 311-6495

Approvals

UL File No. 60389, CSA File No. LR20812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 334,28

€ 0,334 Each (In a Bag of 1000) (ex VAT)

JST 6-Way IDC Connector Socket for Cable Mount, 1-Row

€ 334,28

€ 0,334 Each (In a Bag of 1000) (ex VAT)

JST 6-Way IDC Connector Socket for Cable Mount, 1-Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Gender

Female

Pitch

2.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

2A

Contact Plating

Tin over Copper

Series

HR

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

250.0 V ac, 250.0 V dc

Housing Material

Nylon

Contact Material

Phosphor Bronze

Страна на произход

Indonesia

Детайли за продукта

EH Series IDC Socket Housing

Ultra-thin
Accepts 26awg wire
Metal strain relief for vibration resistance
Crimp tool stock no. 311-6495

Approvals

UL File No. 60389, CSA File No. LR20812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more