Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST, FLZ 0.5mm Pitch 6 Way Right Angle Female FPC Connector, ZIF Top Contact

Номер на артикул на RS: 122-3486Марка: JST№ по каталога на производителя: 06FLZ-SM2-TB(LF)(SN)(P)
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

JST

Number Of Contacts

6

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FLZ

Number Of Rows

1

Contact Plating

Tin

Termination Method

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Housing Material

PA 6T

Страна на произход

Japan

Детайли за продукта

JST 0.5 mm FLZ Series FFC/FPC Connectors

FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ series 0.5 mm FFC/FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant plastic making the connector SMT reflow solder compatible. Inline surface mount tails allow easy inspection. These FLZ 0.5 mm FFC/FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FFC/FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FFC/FPC with the mating surfaces facing downwards.

Features and Benefits

Compact space saving design
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Inline surface mount tails for easy inspection
Available in normal and reverse configurations for design flexibility

0.5mm FFC/FPC Connectors, JST

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,08

€ 0,616 Each (Supplied as a Tape) (ex VAT)

JST, FLZ 0.5mm Pitch 6 Way Right Angle Female FPC Connector, ZIF Top Contact
Изберете тип опаковка

€ 3,08

€ 0,616 Each (Supplied as a Tape) (ex VAT)

JST, FLZ 0.5mm Pitch 6 Way Right Angle Female FPC Connector, ZIF Top Contact
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Number Of Contacts

6

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FLZ

Number Of Rows

1

Contact Plating

Tin

Termination Method

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Housing Material

PA 6T

Страна на произход

Japan

Детайли за продукта

JST 0.5 mm FLZ Series FFC/FPC Connectors

FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ series 0.5 mm FFC/FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant plastic making the connector SMT reflow solder compatible. Inline surface mount tails allow easy inspection. These FLZ 0.5 mm FFC/FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FFC/FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FFC/FPC with the mating surfaces facing downwards.

Features and Benefits

Compact space saving design
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Inline surface mount tails for easy inspection
Available in normal and reverse configurations for design flexibility

0.5mm FFC/FPC Connectors, JST

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more