JST, JWPF Female Connector Housing, 2mm Pitch, 4 Way, 1 Row

Номер на артикул на RS: 820-1311Марка: JST№ по каталога на производителя: 04R-JWPF-VSLE-SDistrelec Article No.: 30409551
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

JWPF

For Use With

JWPF Series Receptacle Connector

Body Orientation

Straight

Length

10.7mm

Width

5.5mm

Housing Material

PBT

Distrelec Product Id

30409551

Страна на произход

Malaysia

Детайли за продукта

JST JWPF Series Connector Housings

The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.

Features and Benefits

• 2.0mm pitch
• Wire to wire configurations and fittings
• Waterproof connectors
• Contained facial seal that protects against moisture, dust, dirt and scratches
• Inner housing lock for secure mating connection
• Spring action housing to terminal locks for secure contact retention
• Compact design

Standards

UL

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST, JWPF Female Empty Socket Housing, 2mm Pitch, 4 Way, 1 Row
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,18

€ 0,837 Each (In a Pack of 5) (ex VAT)

JST, JWPF Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
Изберете тип опаковка

€ 4,18

€ 0,837 Each (In a Pack of 5) (ex VAT)

JST, JWPF Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,837€ 4,18
125 - 495€ 0,641€ 3,20
500 - 1245€ 0,514€ 2,57
1250 - 2495€ 0,465€ 2,33
2500+€ 0,418€ 2,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST, JWPF Female Empty Socket Housing, 2mm Pitch, 4 Way, 1 Row
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

JWPF

For Use With

JWPF Series Receptacle Connector

Body Orientation

Straight

Length

10.7mm

Width

5.5mm

Housing Material

PBT

Distrelec Product Id

30409551

Страна на произход

Malaysia

Детайли за продукта

JST JWPF Series Connector Housings

The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.

Features and Benefits

• 2.0mm pitch
• Wire to wire configurations and fittings
• Waterproof connectors
• Contained facial seal that protects against moisture, dust, dirt and scratches
• Inner housing lock for secure mating connection
• Spring action housing to terminal locks for secure contact retention
• Compact design

Standards

UL

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST, JWPF Female Empty Socket Housing, 2mm Pitch, 4 Way, 1 Row
P.O.A.Each (In a Pack of 10) (ex VAT)