Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row

Номер на артикул на RS: 185-6855Марка: JST№ по каталога на производителя: 03R-WPJV-1-SMM (NN).
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

5mm

Gender

Female

Mounting Type

Cable Mount

Series

WPJ

For Use With

WPJ Series Disconnectable Crimp Style Wire-to-Wire Connectors

Length

17.8mm

Width

22.8mm

Housing Material

Nylon

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,13

€ 1,522 Each (In a Pack of 6) (ex VAT)

JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row

€ 9,13

€ 1,522 Each (In a Pack of 6) (ex VAT)

JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
6 - 18€ 1,522€ 9,13
24 - 96€ 1,447€ 8,68
102 - 240€ 1,375€ 8,25
246 - 354€ 1,302€ 7,81
360+€ 1,241€ 7,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

5mm

Gender

Female

Mounting Type

Cable Mount

Series

WPJ

For Use With

WPJ Series Disconnectable Crimp Style Wire-to-Wire Connectors

Length

17.8mm

Width

22.8mm

Housing Material

Nylon

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more