Технически документи
Спецификации
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
JWPF
For Use With
JWPF Series Tab Connector
Body Orientation
Straight
Length
7mm
Width
8.1mm
Housing Material
PBT
Страна на произход
Japan
Детайли за продукта
JST JWPF Series Connector Housings
The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.
Features and Benefits
2.0mm pitch
Wire to wire configurations and fittings
Waterproof connectors
Contained facial seal that protects against moisture, dust, dirt and scratches
Inner housing lock for secure mating connection
Spring action housing to terminal locks for secure contact retention
Compact design
Standards
UL
2.0mm JST Waterproof Wire-to-Wire Connectors
€ 792,73
€ 0,793 Each (In a Bag of 1000) (ex VAT)
1000
€ 792,73
€ 0,793 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
JWPF
For Use With
JWPF Series Tab Connector
Body Orientation
Straight
Length
7mm
Width
8.1mm
Housing Material
PBT
Страна на произход
Japan
Детайли за продукта
JST JWPF Series Connector Housings
The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.
Features and Benefits
2.0mm pitch
Wire to wire configurations and fittings
Waterproof connectors
Contained facial seal that protects against moisture, dust, dirt and scratches
Inner housing lock for secure mating connection
Spring action housing to terminal locks for secure contact retention
Compact design
Standards
UL