JST SJN to SJN Crimped Wire, 150mm, 0.14mm²

Номер на артикул на RS: 820-1217PМарка: JST№ по каталога на производителя: 01SJNSJN-26L150
brand-logo
Преглед на всички в Кримпирана жица

Технически документи

Спецификации

Brand

JST

Crimp Terminal 1

SJN

Series

SJN

Crimp Terminal 2

SJN

Wire Size

0.14mm²

Cable Length

150mm

Contact Plating

Tin

Страна на произход

United Kingdom

Детайли за продукта

2.0mm Board-In - JST SJN Connector Contacts

820-1208 Board-In Side Entry Contact SJN-002PT-0.9, applicable board size is 1.2 mm to 1.6 mm.
820-1217 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 150 mm long.
820-1210 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 300 mm long.
For suitable crimp tool see stock number 819-2716

2.0mm Board-In - JST Side Entry SJN Connector

The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.

Информацията за складовите наличности временно не е налична.

€ 4,42

€ 0,442 Each (Supplied in a Bag) (ex VAT)

JST SJN to SJN Crimped Wire, 150mm, 0.14mm²
Изберете тип опаковка

€ 4,42

€ 0,442 Each (Supplied in a Bag) (ex VAT)

JST SJN to SJN Crimped Wire, 150mm, 0.14mm²
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

JST

Crimp Terminal 1

SJN

Series

SJN

Crimp Terminal 2

SJN

Wire Size

0.14mm²

Cable Length

150mm

Contact Plating

Tin

Страна на произход

United Kingdom

Детайли за продукта

2.0mm Board-In - JST SJN Connector Contacts

820-1208 Board-In Side Entry Contact SJN-002PT-0.9, applicable board size is 1.2 mm to 1.6 mm.
820-1217 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 150 mm long.
820-1210 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 300 mm long.
For suitable crimp tool see stock number 819-2716

2.0mm Board-In - JST Side Entry SJN Connector

The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.