Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JSP Red & White PP Traffic Barrier

Номер на артикул на RS: 755-9760Марка: JSP№ по каталога на производителя: KBP073-000-651
brand-logo

Технически документи

Спецификации

Brand

JSP

Barrier Type

Traffic Barrier

Colour

Red, White

Material

PP

Kit Includes

Anti-Trip Feet

Depth

2 m

Height

1.932 m

Width

1.005m

Страна на произход

United Kingdom

Детайли за продукта

Titan Barriers - Red

Titan safety barriers 2m and 1.5m
Made from Polypropylene with recycled PVC and rubber compounds to make the feet
Barriers are pre conditioned to -16°C
Recessed reflective emblem
Aids stacking to 40 high max.
Central hand grip to aid carrying and positioning
Clean with warm soapy cloth

Standards

Reflective emblem: BS873 Part 6 designation 2, Instructions as per The Traffic Signs Regulations and General Directions 2002 and Safety at Street Works and Road Works

Може да се интересувате от
JSP Red & White PP Traffic Barrier
€ 157,12Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

JSP Red & White PP Traffic Barrier

P.O.A.

JSP Red & White PP Traffic Barrier
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
JSP Red & White PP Traffic Barrier
€ 157,12Всеки (ex VAT)

Технически документи

Спецификации

Brand

JSP

Barrier Type

Traffic Barrier

Colour

Red, White

Material

PP

Kit Includes

Anti-Trip Feet

Depth

2 m

Height

1.932 m

Width

1.005m

Страна на произход

United Kingdom

Детайли за продукта

Titan Barriers - Red

Titan safety barriers 2m and 1.5m
Made from Polypropylene with recycled PVC and rubber compounds to make the feet
Barriers are pre conditioned to -16°C
Recessed reflective emblem
Aids stacking to 40 high max.
Central hand grip to aid carrying and positioning
Clean with warm soapy cloth

Standards

Reflective emblem: BS873 Part 6 designation 2, Instructions as per The Traffic Signs Regulations and General Directions 2002 and Safety at Street Works and Road Works

Може да се интересувате от
JSP Red & White PP Traffic Barrier
€ 157,12Всеки (ex VAT)