Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JSP Red & White PP Traffic Barrier

Номер на артикул на RS: 755-9758Марка: JSP№ по каталога на производителя: KBA073-000-600
brand-logo

Технически документи

Спецификации

Brand

JSP

Barrier Type

Traffic Barrier

Colour

Red, White

Material

PP

Barrier Height

1.2m

Height

1.2 m

Width

2m

Страна на произход

United Kingdom

Детайли за продукта

Titan Barriers - Red

Titan safety barriers 2m and 1.5m
Made from Polypropylene with recycled PVC and rubber compounds to make the feet
Barriers are pre conditioned to -16°C
Recessed reflective emblem
Aids stacking to 40 high max.
Central hand grip to aid carrying and positioning
Clean with warm soapy cloth

Standards

Reflective emblem: BS873 Part 6 designation 2, Instructions as per The Traffic Signs Regulations and General Directions 2002 and Safety at Street Works and Road Works

Може да се интересувате от
JSP Black 750 mm Traffic & Safety Cone
P.O.A.Each (In a Pack of 4) (ex VAT)
JSP Red & White PP Traffic Barrier
P.O.A.Всеки (ex VAT)
JSP Red & White PP Traffic Barrier
P.O.A.Всеки (ex VAT)
JSP Red Safety Barrier
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 157,12

€ 157,12 Всеки (ex VAT)

JSP Red & White PP Traffic Barrier

€ 157,12

€ 157,12 Всеки (ex VAT)

JSP Red & White PP Traffic Barrier
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
JSP Black 750 mm Traffic & Safety Cone
P.O.A.Each (In a Pack of 4) (ex VAT)
JSP Red & White PP Traffic Barrier
P.O.A.Всеки (ex VAT)
JSP Red & White PP Traffic Barrier
P.O.A.Всеки (ex VAT)
JSP Red Safety Barrier
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

JSP

Barrier Type

Traffic Barrier

Colour

Red, White

Material

PP

Barrier Height

1.2m

Height

1.2 m

Width

2m

Страна на произход

United Kingdom

Детайли за продукта

Titan Barriers - Red

Titan safety barriers 2m and 1.5m
Made from Polypropylene with recycled PVC and rubber compounds to make the feet
Barriers are pre conditioned to -16°C
Recessed reflective emblem
Aids stacking to 40 high max.
Central hand grip to aid carrying and positioning
Clean with warm soapy cloth

Standards

Reflective emblem: BS873 Part 6 designation 2, Instructions as per The Traffic Signs Regulations and General Directions 2002 and Safety at Street Works and Road Works

Може да се интересувате от
JSP Black 750 mm Traffic & Safety Cone
P.O.A.Each (In a Pack of 4) (ex VAT)
JSP Red & White PP Traffic Barrier
P.O.A.Всеки (ex VAT)
JSP Red & White PP Traffic Barrier
P.O.A.Всеки (ex VAT)
JSP Red Safety Barrier
P.O.A.Всеки (ex VAT)