Технически документи
Спецификации
Brand
JSPBarrier Type
Barrier Base
Colour
Black
Material
PVC
Barrier Height
84mm
Height
84 mm
Страна на произход
United Kingdom
Детайли за продукта
Barrier Post & Chain
The Post and chain system from JCP is used to demarcate and cordon off your areas
The posts are available in two colours: black / yellow (Stock no 350-1540) and red / white (Stock no 350-1528)
Black base must be ordered separately (Stock no 772-9916)
Chain must be ordered seperately (Stock no 350-1562) 6mm-chain
The easy to assemble kit can be ordered and contains posts, bases and chain (Stock no 425-0669, 4250653)
€ 10,75
€ 10,75 Всеки (ex VAT)
1
€ 10,75
€ 10,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSPBarrier Type
Barrier Base
Colour
Black
Material
PVC
Barrier Height
84mm
Height
84 mm
Страна на произход
United Kingdom
Детайли за продукта
Barrier Post & Chain
The Post and chain system from JCP is used to demarcate and cordon off your areas
The posts are available in two colours: black / yellow (Stock no 350-1540) and red / white (Stock no 350-1528)
Black base must be ordered separately (Stock no 772-9916)
Chain must be ordered seperately (Stock no 350-1562) 6mm-chain
The easy to assemble kit can be ordered and contains posts, bases and chain (Stock no 425-0669, 4250653)