JSP Fall Arrest Kit with Draw String Bag, Harness, Lanyard

Номер на артикул на RS: 861-0403Марка: JSP№ по каталога на производителя: FAR1101
brand-logo

Технически документи

Спецификации

Brand

JSP

Application

Restraint

Kit Weight Capacity

136kg

Harness Attachment Point

Rear

Adjustable Straps

Chest, Leg

Connecting Element

Single Leg Lanyard

Connecting Element Length

1.8m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

Draw String Bag, Harness, Lanyard

Страна на произход

India

Детайли за продукта

Spartan™ Restraint Kit

Spartan 1-Point Harness

1-point full body harness
With one dorsal attachment D-ring for fall arrest
Adjustable leg straps
Parachute Buckle
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 805 g
EN 361:2002; CE

Spartan Single Tail Scaffolders Lanyard

2 m Webbing lanyard incorporated with Energy absorber
Complete with 1 steel karabiner and 1 steel scaffold hook
Polyester webbing 30 mm
Breaking strength 25 kN
Weight 1100 g
EN 355:2002; CE

Supplied with

1x Spartan 1-Point full body harness, 1x Work positioning lanyard, 1x JSP® woven draw-string bag

Kits & Equipment

€ 80,45

€ 80,45 1 Kit (ex VAT)

JSP Fall Arrest Kit with Draw String Bag, Harness, Lanyard

€ 80,45

€ 80,45 1 Kit (ex VAT)

JSP Fall Arrest Kit with Draw String Bag, Harness, Lanyard

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

JSP

Application

Restraint

Kit Weight Capacity

136kg

Harness Attachment Point

Rear

Adjustable Straps

Chest, Leg

Connecting Element

Single Leg Lanyard

Connecting Element Length

1.8m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

Draw String Bag, Harness, Lanyard

Страна на произход

India

Детайли за продукта

Spartan™ Restraint Kit

Spartan 1-Point Harness

1-point full body harness
With one dorsal attachment D-ring for fall arrest
Adjustable leg straps
Parachute Buckle
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 805 g
EN 361:2002; CE

Spartan Single Tail Scaffolders Lanyard

2 m Webbing lanyard incorporated with Energy absorber
Complete with 1 steel karabiner and 1 steel scaffold hook
Polyester webbing 30 mm
Breaking strength 25 kN
Weight 1100 g
EN 355:2002; CE

Supplied with

1x Spartan 1-Point full body harness, 1x Work positioning lanyard, 1x JSP® woven draw-string bag

Kits & Equipment