Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JSP FAR0401 Front, Rear Attachment Safety Harness, 136kg Max, Universal

Номер на артикул на RS: 861-0444Марка: JSP№ по каталога на производителя: FAR0401
brand-logo
Преглед на всички в Предпазни колани

Технически документи

Спецификации

Brand

JSP

Harness Size

Universal

Harness Attachment Point

Front, Rear

Weight Capacity

136kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Quick Connect

Hi-Vis

No

Reflective

No

Padding

Back, Leg, Shoulder

Harness Colour

Black, Red

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Страна на произход

India

Детайли за продукта

K2™ 2-Point Harness

This K2™ 2-Point Harness has 2 ideally positioned attachment elements for fall arrest and restraint purposes.

K2 2-point full body harness
With one dorsal attachment D-ring and two front textile loops for fall arrest
Chest, shoulder and leg straps adjustable
Comfortable anti-tangel AirMesh on the shoulders and legs
Quick release buckles
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 2120 g

Standards

EN 361:2002, CE

Kits & Equipment

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 251,27

€ 251,27 Всеки (ex VAT)

JSP FAR0401 Front, Rear Attachment Safety Harness, 136kg Max, Universal

€ 251,27

€ 251,27 Всеки (ex VAT)

JSP FAR0401 Front, Rear Attachment Safety Harness, 136kg Max, Universal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

JSP

Harness Size

Universal

Harness Attachment Point

Front, Rear

Weight Capacity

136kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Quick Connect

Hi-Vis

No

Reflective

No

Padding

Back, Leg, Shoulder

Harness Colour

Black, Red

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Страна на произход

India

Детайли за продукта

K2™ 2-Point Harness

This K2™ 2-Point Harness has 2 ideally positioned attachment elements for fall arrest and restraint purposes.

K2 2-point full body harness
With one dorsal attachment D-ring and two front textile loops for fall arrest
Chest, shoulder and leg straps adjustable
Comfortable anti-tangel AirMesh on the shoulders and legs
Quick release buckles
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 2120 g

Standards

EN 361:2002, CE

Kits & Equipment

Може да се интересувате от