Технически документи
Спецификации
Brand
JSPColour
Yellow
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
Yes
Adjustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
Yes
Peak Type
Micro
Rain Gutter
No
Complies with EN 397
Yes
Range
EVO
Standards Met
EN397
Product Type
Safety Helmet
Страна на произход
United Kingdom
€ 126,16
€ 126,16 Всеки (ex VAT)
1
€ 126,16
€ 126,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSPColour
Yellow
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
Yes
Adjustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
Yes
Peak Type
Micro
Rain Gutter
No
Complies with EN 397
Yes
Range
EVO
Standards Met
EN397
Product Type
Safety Helmet
Страна на произход
United Kingdom