Технически документи
Спецификации
Brand
JSPColour
Orange
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adjustable Size
Yes
Material
ABS
Accessory Slots
No
Lining
No
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
EVOGuard
Standards Met
EN397
Product Type
Safety Helmet
Страна на произход
United Kingdom
€ 207,46
€ 207,46 Всеки (ex VAT)
1
€ 207,46
€ 207,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSPColour
Orange
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adjustable Size
Yes
Material
ABS
Accessory Slots
No
Lining
No
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
EVOGuard
Standards Met
EN397
Product Type
Safety Helmet
Страна на произход
United Kingdom