Технически документи
Спецификации
Brand
JSPColour
Yellow
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adjustable Size
Yes
Material
HPPE
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
EVO2
Standards Met
EN397
Product Type
Safety Helmet
Страна на произход
United Kingdom
Детайли за продукта
EVO2 Safety Helmet
Tough HDPE helmet shell
3D precision fitting using the unique 1-2-3 point harness depth settings
One touch slip ratchet simple to fit and adjustable
Side and rear ventilation for optimum air movement inside the shell, reducing helmet temperatures
Universal slots enable firm fitting of safety visors and ear defenders to the helmet
440 V (AC) Electrical Insulation and Molten Metal resistance
Replacement sweatband available stock number 755-3093
Standards
EN397
€ 13,51
€ 13,51 Всеки (ex VAT)
1
€ 13,51
€ 13,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSPColour
Yellow
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adjustable Size
Yes
Material
HPPE
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
EVO2
Standards Met
EN397
Product Type
Safety Helmet
Страна на произход
United Kingdom
Детайли за продукта
EVO2 Safety Helmet
Tough HDPE helmet shell
3D precision fitting using the unique 1-2-3 point harness depth settings
One touch slip ratchet simple to fit and adjustable
Side and rear ventilation for optimum air movement inside the shell, reducing helmet temperatures
Universal slots enable firm fitting of safety visors and ear defenders to the helmet
440 V (AC) Electrical Insulation and Molten Metal resistance
Replacement sweatband available stock number 755-3093
Standards
EN397